EBM15DKJS

Heilind Number:SULEBM15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKJS

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, EBM15DKJS. This high-performance connector boasts a 3A amperage capacity, making it ideal for power and signal transmission in various electronic devices. Featuring a female gender with two rows and a side hole mount type, it ensures secure and stable connections on PCBs. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer flexibility in design and installation. With 30 positions and a tail length of 12.7mm (.5 in), it accommodates multiple connections efficiently. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves valuable PCB space. Its termination plating in matte tin ensures reliability. Classified under hi-rel No and falling under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product, with the acronym EBM15DKJS, guarantees top-notch performance and durability in demanding applications.