EBM15DKJT

Heilind Number:SULEBM15DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKJT

Detailed Description

The EBM15DKJT is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures safe and efficient power delivery. Featuring a durable construction with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The connector is suitable for female gender, with two rows of 30 positions each, and a 3.96mm pitch. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various environmental conditions. The right-angle orientation and cantilever contact type make it easy to connect and disconnect, while the matte tin termination plating enhances solderability. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves space on the PCB. Overall, the EBM15DKJT is a reliable and efficient connector for demanding electronic applications.