EBM15DKKH

Heilind Number:SULEBM15DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKKH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKKH

Detailed Description

Introducing the EBM15DKKH, a high-performance female connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliability and durability even in harsh environments. Featuring a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The 30-position, 2-row design with a 3.96mm pitch allows for efficient connectivity on PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Matte Tin termination plating adds to its longevity. Whether for board-to-board or card edge connections, the EBM15DKKH excels in performance, making it an essential component in your electronic systems.