EBM15DKKI

Heilind Number:SULEBM15DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKKI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM15DKKI, offers reliable connectivity with a 5A current rating and 950VAC voltage capability. Featuring a female gender and two rows with 30 positions, this connector is ideal for high-density applications. Its threaded mount type and wire wrap termination method ensure secure attachment. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. With a pitch of 3.96mm and cantilever contact type, it enables efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 18.29mm in height and 9.4mm in width, it offers a compact yet durable solution. The matte tin termination plating enhances its longevity, making it a reliable choice for board-to-board and card edge connections in demanding environments.