EBM15DKKN

Heilind Number:SULEBM15DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKKN

Detailed Description

The EBM15DKKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of 30 positions each, this connector offers seamless connectivity in various electronic applications. Crafted from durable PBT and phosphor bronze materials, it ensures longevity and efficient performance even in harsh operating conditions ranging from -65 to 125°C. The wire wrap termination method and cantilever contact type guarantee secure connections, while the gold-plated phosphor bronze contacts ensure excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-speed data transmission and power distribution. Its compact design, with a connector height of .72 in (18.29mm) and width of .37 in (9.4mm), allows for space-saving installation on PCBs. The matte tin termination plating further enhances durability. Ideal for use in aerospace, military, and industrial applications, the EBM15DKKN sets a new standard for performance and reliability in board-to-board connectivity.