EBM15DKLH

Heilind Number:SULEBM15DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKLH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKLH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, the SKU EBM15DKLH. This female connector features two rows with a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. Constructed with high-quality materials, including Phosphor Bronze contacts plated with Gold, it offers excellent conductivity and durability. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it's suitable for various applications. The Cantilever contact type and straight orientation, along with 30 positions and a 19.05 mm tail length, provide versatility in connectivity. Operating in a wide temperature range of -65 to 125 °C, this connector guarantees performance in harsh environments. Compact yet robust, with dimensions of 18.29 mm in height and 9.4 mm in width, it's ideal for space-constrained PCB designs. With Matte Tin termination plating and compliance with industry standards, this connector ensures optimal functionality and reliability in every use case. Upgrade your connectivity solutions with the EBM15DKLH.