EBM15DKLI

Heilind Number:SULEBM15DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKLI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKLI

Detailed Description

Introducing the EBM15DKLI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in every use. Boasting a 5A amperage and 950VAC voltage rating, it delivers powerful performance while maintaining safety standards. The female gender, two rows, and threaded mount type make installation easy and secure. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 30 positions, a 3.96mm pitch, and cantilever contact type, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it suits various environments. The matte tin termination plating ensures long-term functionality. Perfect for hi-rel applications, this connector, also known by the acronym EBM15DKLI, is a must-have for demanding PCB connectivity needs.