| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DKLN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 19.05 mm, .75 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 18.29 mm, .72 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DKLN |
EBM15DKLN
| Heilind Number: | SULEBM15DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DKLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, EBM15DKLN. Designed for high-performance applications, this connector features a pitch of 3.96 mm (.156 in) with two rows and 30 positions, ensuring reliable connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for diverse environments. The termination method is Wire Wrap, with a tail length of 19.05 mm (.75 in) for efficient installation. Measuring at .72 in (18.29 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. Ideal for use in Card Edge Connectors and other PCB applications, the EBM15DKLN guarantees high-quality performance.

