EBM15DKMD

Heilind Number:SULEBM15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKMD

Detailed Description

Introducing the EBM15DKMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a female gender with two rows of contacts, this connector offers secure and reliable termination via wire wrap. Constructed with PBT and phosphor bronze materials, it ensures durability and conductivity. The gold-plated cantilever contacts guarantee optimal signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a pitch of 3.96mm, it allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, the EBM15DKMD is the ultimate solution for high-reliability board-to-board connections.