EBM15DKMH

Heilind Number:SULEBM15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKMH

Detailed Description

The EBM15DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a low amperage rating of 3A and a high voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, accommodating multiple connections. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. The contacts, made of Phosphor Bronze and plated with gold, offer excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation allow for efficient mating. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EBM15DKMH guarantees high reliability and performance.