EBM15DKMI

Heilind Number:SULEBM15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKMI

Detailed Description

Introducing the EBM15DKMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The two-row, 30-position layout with a pitch of 3.96 mm allows for efficient PCB connections. Its threaded mount type and wire wrap termination method provide secure and stable installation. Operating at temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space without compromising performance. Perfect for high-reliability applications, the EBM15DKMI is a trusted solution for your connectivity needs.