EBM15DKMN

Heilind Number:SULEBM15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKMN

Detailed Description

Introducing SKU EBM15DKMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and a 950VAC voltage rating, ensuring reliable power transmission. Featuring two rows and 30 positions with a 3.96mm pitch, it offers ample connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a straight orientation and wire wrap termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances durability, while the compact design with a connector height of 15.49mm and width of 9.4mm saves valuable space on PCBs. Trust in the EBM15DKMN for superior performance in your electronic applications.