EBM15DKMS

Heilind Number:SULEBM15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKMS

Detailed Description

The EBM15DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 30 positions, this connector ensures reliable connectivity in complex circuit setups. Its female gender and side hole mount type make it easy to integrate into PCB assemblies. The termination method of wire wrap guarantees secure connections, while the contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the EBM15DKMS sets a new standard for performance and reliability in board-to-board connectivity.