EBM15DKMT

Heilind Number:SULEBM15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKMT

Detailed Description

Introducing the EBM15DKMT, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Constructed with a durable combination of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. Featuring a female gender with two rows, each contact is meticulously plated with gold for enhanced signal transmission. The straight orientation and threaded mount type make for easy installation, while the wire wrap termination method guarantees secure connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it offers dependable performance even in harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trusted for its quality and precision, the EBM15DKMT is the perfect choice for demanding electronic systems.