EBM15DKNH

Heilind Number:SULEBM15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKNH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKNH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM15DKNH. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 30 positions. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straddle orientation offer secure connections. With a tail length of 15.37mm (.605 in) and compact dimensions (13.97mm/.55 in height, 9.4mm/.37 in width), it's space-saving yet robust. Matte tin termination plating enhances its performance in various environmental conditions, with an operating temperature range of -65 to 125°C. Perfect for demanding applications in industries like aerospace, defense, and telecommunications, the EBM15DKNH is a reliable connectivity solution.