EBM15DKNI

Heilind Number:SULEBM15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKNI

Detailed Description

Introducing the EBM15DKNI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this female connector features two rows for efficient data transmission, with a threaded mount type ensuring secure installation. The termination method via card extender guarantees reliable contact, made possible by phosphor bronze contacts plated with gold for enhanced conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range from -65 to 125°C, it offers exceptional versatility and durability. The cantilever contact type and straddle orientation further optimize signal integrity, ideal for demanding environments. Boasting 30 positions and a tail length of 15.37mm, it accommodates complex circuitry with ease. Measuring 13.97mm in height and 9.4mm in width, it's compact yet powerful. Terminated with matte tin, it ensures longevity and performance. Perfect for high-reliability applications, this connector is a must-have for professionals in the electronics industry.