EBM15DKNN

Heilind Number:SULEBM15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKNN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM15DKNN, is a high-performance female connector designed for seamless electronic connections. With a compact size and a pitch of 3.96mm, it features two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its card extender termination method and matte tin plating make installation easy and secure. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The orientation of this connector is straddle, with a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, making it versatile for various PCB setups. Whether for industrial or commercial purposes, the EBM15DKNN is a reliable choice for high-quality board-to-board connections.