EBM15DKNS

Heilind Number:SULEBM15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKNS

Detailed Description

Introducing the EBM15DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows for efficient connectivity, with a side-hole mount type for easy installation. The termination method, through a card extender, ensures secure and reliable contact. Built to last, the contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees efficient power transmission. The cantilever contact type and straddle orientation further enhance its performance. Boasting 30 positions and a tail length of 15.37mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, ensures versatility in installation. With matte tin termination plating, it complies with industry standards for reliability. Ideal for high-reliability applications, the EBM15DKNS is a top choice for engineers seeking quality connectors.