EBM15DKNT

Heilind Number:SULEBM15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKNT

Detailed Description

Introducing the EBM15DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its cantilever contact type and straddle orientation further enhance connectivity efficiency. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it saves valuable PCB space. The matte tin termination plating ensures durability. Trust the EBM15DKNT for secure and efficient board-to-board connections in your electronic systems.