EBM15DKRD

Heilind Number:SULEBM15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKRD

Detailed Description

The EBM15DKRD is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a total of 30 positions, offering ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated cantilever contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBM15DKRD for secure and high-speed board-to-board connections in even the harshest conditions.