EBM15DKRH

Heilind Number:SULEBM15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKRH

Detailed Description

Introducing EBM15DKRH, a high-performance Board To Board PCB Connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3 A and a voltage capacity of 950 VAC. Featuring a female gender, it has two rows of 30 positions each, allowing for versatile connections. The clearance hole mount type and card extender termination method ensure easy installation. With gold-plated contacts and a contact pitch of 3.96 mm, it guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its durability. The matte tin termination plating adds to its longevity. Compact in size, with dimensions of 13.97 mm in height and 9.4 mm in width, the EBM15DKRH is a perfect choice for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers uncompromising performance. Trust in its quality and make seamless connections with confidence.