EBM15DKRI

Heilind Number:SULEBM15DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKRI

Detailed Description

The SKU EBM15DKRI features a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for efficient and reliable signal transmission. With a 3A amperage and 950VAC voltage rating, it ensures robust connectivity in demanding applications. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and durability. The 3.96mm pitch and cantilever contact type facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 30 positions and a straddle orientation, it enables versatile connectivity solutions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Its matte tin termination plating ensures solderability. Overall, the EBM15DKRI is a high-quality, high-reliability connector essential for advanced electronic systems.