| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DKRN |
EBM15DKRN
| Heilind Number: | SULEBM15DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. Its 2-row, 30-position design allows for efficient cable management, while the Cantilever contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. The connector is easy to install with its card extender termination method, and with a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Trust the EBM15DKRN for secure and efficient board-to-board connections in your next project.

