EBM15DKRS

Heilind Number:SULEBM15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKRS

Detailed Description

Introducing the EBM15DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row layout and side hole mount type, this connector offers seamless integration on PCBs. Featuring Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. The cantilever contact type and straddle orientation provide secure connections, while the card extender termination method with matte tin plating guarantees durability in harsh environments. With 30 positions and a pitch of 3.96mm, this connector is ideal for high-density designs. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. Upgrade your PCB connectivity with the EBM15DKRS for unmatched reliability and durability.