EBM15DKRT

Heilind Number:SULEBM15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKRT

Detailed Description

Introducing the EBM15DKRT, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type make it easy to install securely. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and long-term durability. With 30 positions and a pitch of 3.96mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The termination method of card extender with matte tin plating ensures easy and reliable soldering. Measuring at a compact 13.97mm in height and 9.4mm in width, it saves space on the PCB while providing efficient connectivity. The EBM15DKRT is a top choice for engineers seeking a dependable and high-performance connector solution.