EBM15DKSD

Heilind Number:SULEBM15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKSD

Detailed Description

Introducing the EBM15DKSD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The 2-row design with 30 positions offers ample connectivity options. Gold-plated contacts and a termination method of thru-hole ensure secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh conditions. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBM15DKSD for efficient and reliable board-to-board connections in your projects.