EBM15DKSH

Heilind Number:SULEBM15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKSH

Detailed Description

Introducing the EBM15DKSH Board To Board PCB Connector, a high-performance solution for your electronic interconnect needs. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in demanding environments. With a double-row design and through-hole termination method, it ensures secure attachment to your PCB. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type provides efficient mating. With 30 positions and a 3.96mm pitch, this connector is suitable for a wide range of applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it meets stringent performance requirements. The matte tin termination plating ensures durability and longevity. Compact in size, with dimensions of 15.49mm x 9.4mm, it saves valuable board space. Whether you're designing aerospace, military, or industrial systems, the EBM15DKSH is the perfect choice. Trust in its quality and performance for seamless connectivity.