EBM15DKSI

Heilind Number:SULEBM15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKSI

Detailed Description

Introducing the EBM15DKSI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a female gender with two rows for enhanced functionality. The threaded mount type and thru-hole termination method ensure secure installation, while the contact material of phosphor bronze with gold plating guarantees reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. Its cantilever contact type and straight orientation facilitate easy mating. Offering 30 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBM15DKSI is a dependable choice for mission-critical applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient space utilization on the PCB. With termination plating in matte tin, this connector ensures long-term performance. Ideal for use in aerospace, defense, and industrial environments, the EBM15DKSI is a top-of-the-line solution for your connectivity needs.