EBM15DKSN

Heilind Number:SULEBM15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKSN

Detailed Description

The EBM15DKSN connector offers reliable board-to-board or card edge connectivity with its dual-row design and 30 female contacts. Constructed with durable PBT and Phosphor Bronze, it ensures longevity even in harsh environments. Featuring a cantilever contact type with gold plating, it guarantees excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it's suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for industrial and electronic systems. Its straight orientation and termination method via thru hole mounting make installation straightforward. The matte tin termination plating adds further durability. Compact in size with dimensions of .61 inches in height and 9.4mm in width, it's space-efficient for PCB layouts. Whether for commercial or industrial use, the EBM15DKSN connector meets the demands of high-performance electronics.