| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DKSS |
EBM15DKSS
| Heilind Number: | SULEBM15DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector ensures reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Featuring a cantilever contact type and side hole mount, it offers easy installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a wide temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. Trust the EBM15DKSS for secure and efficient board-to-board connections in your next project.

