EBM15DKUH

Heilind Number:SULEBM15DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKUH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKUH

Detailed Description

Introducing the EBM15DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 30 female contacts, it offers ample connectivity options. The PBT and phosphor bronze construction with gold contact plating guarantees excellent conductivity and durability, even in harsh environments. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industrial settings. The right-angle orientation and cantilever contact type further enhance its versatility. With a compact size of 13.97 mm in height and 9.4 mm in width, it saves valuable board space without compromising performance. Trust the EBM15DKUH for your critical connectivity needs.