EBM15DKUI

Heilind Number:SULEBM15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM15DKUI. This high-performance connector features a female gender with two rows, suitable for various electronic applications. With a threaded mount type and through-hole termination method, it ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation make it easy to install and use. With 30 positions and a tail length of 6.35mm, it provides ample connectivity options. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The connector is compact, with dimensions of 13.97mm in height and 9.4mm in width, making it ideal for space-constrained applications. Its termination plating is matte tin, further enhancing its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM15DKUI connector is a trusted choice for high-reliability connections.