EBM15DKUN

Heilind Number:SULEBM15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKUN

Detailed Description

Introducing the EBM15DKUN, a high-performance Board To Board PCB Connector designed for optimal power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power requirements. The gold-plated contact surfaces guarantee low contact resistance and enhanced durability. With 30 positions spread across two rows, it offers ample connectivity options. The right-angle orientation and through-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the EBM15DKUN for efficient and secure board-to-board connections in your systems.