EBM15DKUS

Heilind Number:SULEBM15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKUS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKUS

Detailed Description

Introducing the EBM15DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With a dual-row, right-angle orientation and side hole mount type, it facilitates efficient PCB assembly. The cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high signal integrity. With 30 positions and a pitch of 3.96mm, it enables high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides excellent solderability. Perfect for industrial and commercial applications, the EBM15DKUS guarantees superior performance and durability.