EBM15DKUT

Heilind Number:SULEBM15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKUT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM15DKUT, a high-performance female connector designed for secure and reliable electronic connections. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for various power and signal transmission applications. Featuring two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation, compact size (13.97mm height, 9.4mm width), and .156" pitch allow for efficient PCB layout and space-saving designs. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for use in aerospace, defense, and industrial applications, the EBM15DKUT connector guarantees high reliability and performance.