EBM15DRAH

Heilind Number:SULEBM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRAH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRAH

Detailed Description

Introducing the EBM15DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of 30 contact positions, with a pitch of 3.96mm (.156 inches), allowing for precise and secure mating. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts ensure optimal conductivity and longevity. With a voltage rating of 950VAC and an amperage of 5A, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its right-angle orientation and low-profile design, with a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh conditions. Trust the EBM15DRAH for your connectivity needs in industries such as aerospace, telecommunications, and industrial automation.