| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DRAN |
EBM15DRAN
| Heilind Number: | SULEBM15DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DRAN |
| ECAD Model: |
Specifications
Detailed Description
The EBM15DRAN connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. With a 5A amperage and 950VAC voltage rating, this female connector is suitable for power and signal transmission. Its two rows of 30 gold-plated contacts, using a thru-hole termination method, guarantee secure and efficient connections on your PCBs. The full bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Perfect for board-to-board and card edge applications, the EBM15DRAN is a top choice for high-reliability connectivity needs.

