EBM15DRAS

Heilind Number:SULEBM15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRAS

Detailed Description

Introducing the EBM15DRAS, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. This female connector features two rows with 30 positions, accommodating a wide range of applications. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers versatility in circuit board layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its termination method, thru-hole, and termination plating of matte tin further enhance its durability. With an operating temperature range of -65 to 125°C, it is reliable in extreme conditions. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained installations. Whether used in aerospace, industrial, or telecommunications systems, the EBM15DRAS guarantees secure and efficient connectivity.