EBM15DREH

Heilind Number:SULEBM15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DREH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DREH

Detailed Description

The EBM15DREH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950 VAC voltage capability, it is suitable for power and signal transmission. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. With 30 positions arranged in 2 rows at a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its straight orientation and .225 inch tail length facilitate easy installation. RoHS compliant and featuring matte tin termination plating, the EBM15DREH meets stringent environmental and quality standards. Whether in telecommunications, automotive, or military sectors, this connector delivers high reliability and performance.