| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DREI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DREI |
EBM15DREI
| Heilind Number: | SULEBM15DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DREI |
| ECAD Model: |
Specifications
Detailed Description
Our PBT & Phosphor Bronze female connector, SKU EBM15DREI, is a reliable and high-performance solution for your board-to-board PCB connection needs. With a current rating of 5A and voltage resistance up to 950 VAC, it ensures efficient power transmission. Featuring two rows of 30 gold-plated contacts with eyelet termination, it guarantees secure and durable connectivity. The full bellow contact design and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Matte tin termination plating adds to its longevity. Trust in the EBM15DREI for seamless and high-quality connections in your electronic assemblies.

