EBM15DREN

Heilind Number:SULEBM15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DREN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DREN

Detailed Description

Introducing the EBM15DREN, a high-performance female PCB connector designed for robust and reliable board-to-board or card edge connections. With a compact pitch of 3.96mm (.156 in) and featuring two rows with a total of 30 positions, this connector offers versatile connectivity options. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability even in demanding environments. The termination method of eyelets and termination plating with matte tin further enhance its reliability. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and .225in (5.72mm) tail length make installation easy and efficient. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM15DREN guarantees secure and high-speed connections. Trust in this connector for your PCB assembly needs, where performance and quality are paramount. Elevate your connectivity solutions with the EBM15DREN.