Introducing the EBM15DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is eyelet, suitable for secure and stable connections. With a pitch of 3.96 mm and a straight orientation, it allows for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, saves valuable space on the board. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, defense, or industrial applications, the EBM15DRES delivers exceptional performance and reliability.