EBM15DRFF

Heilind Number:SULEBM15DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRFF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRFF

Detailed Description

Introducing the EBM15DRFF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector, with a gender of female and two rows of 30 positions each, offers ample connectivity options. Its floating bobbin mount type and through-hole termination method provide secure attachment to PCBs. The full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial settings. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Trust the EBM15DRFF for seamless and durable board-to-board connections.