EBM15DRFI

Heilind Number:SULEBM15DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRFI

Detailed Description

Introducing the EBM15DRFI, a high-performance board-to-board PCB connector designed for ultimate reliability in electronic applications. With a dual-row configuration featuring 30 female contacts, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, it offers a maximum amperage of 5A and can handle up to 950VAC, making it suitable for various power applications. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for demanding environments. Its straight orientation and compact dimensions of 10.95mm height and 8.26mm width provide versatility in layout design. Trust the EBM15DRFI for dependable performance in critical electronic systems.