EBM15DRFN

Heilind Number:SULEBM15DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRFN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRFN

Detailed Description

Introducing the EBM15DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 30 positions spread across 2 rows, this female connector ensures secure and reliable connections. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it meets the most stringent requirements. Featuring a straight orientation and thru-hole termination, installation is straightforward. The connector's compact design, with a height of 10.95mm and width of 8.26mm, optimizes PCB space utilization. With a tail length of 5.08mm, it offers flexibility in assembly. Classified under the category of high-quality connectors, the EBM15DRFN is the perfect choice for critical electronic systems demanding reliability and performance.