EBM15DRFS

Heilind Number:SULEBM15DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRFS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRFS

Detailed Description

Introducing the EBM15DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The two-row, 30-position layout allows for versatile connections, while the straight orientation and side-hole mount type offer easy installation. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. With a compact size, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB designs. Trust the EBM15DRFS for robust and efficient board-to-board connections in your next project.