EBM15DRKF

Heilind Number:SULEBM15DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRKF

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBM15DRKF, offers reliable connectivity in electronic assemblies. Featuring a female gender with two rows, it ensures secure mating. The mount type is Floating Bobbin with Through Hole termination, facilitating easy installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees efficient signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets high-performance standards. The Full Bellow contact type and straight orientation enhance connectivity precision. Boasting 30 positions and a tail length of 5.72mm (.225in), it accommodates complex connections. Operating in a wide temperature range of -65 to 125°C, it suits diverse environments. The connector's 10.95mm (.431in) height and .325in (8.26mm) width, along with Matte Tin termination plating, ensure durability. A part of the Board to Board PCB Connectors and Card Edge Connectors category, this product is ideal for various applications.