EBM15DRKH-S13

Heilind Number:SULEBM15DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRKH-S13

Detailed Description

Introducing the EBM15DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating up to 30 positions for seamless connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power transmission. Its clearance hole mount type and card extender termination method make installation easy and secure. With a temperature range of -65 to 125°C, it is ideal for both standard and extreme operating conditions. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. Matte tin termination plating adds to its longevity, while its compact size (10.95mm/.431in height, .325in/8.26mm width) allows for space-efficient PCB integration. Whether in aerospace, defense, or industrial applications, the EBM15DRKH-S13 delivers unparalleled performance and reliability. Elevate your connectivity solutions with this essential component.