EBM15DRKI

Heilind Number:SULEBM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRKI

Detailed Description

Introducing the EBM15DRKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features two rows with 30 positions each, allowing for efficient connectivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures stable performance even in high-power environments. The contacts, made of phosphor bronze and gold plated, offer excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating guarantees durability and longevity. Ideal for use in aerospace, defense, and industrial systems, the EBM15DRKI is a reliable solution for your interconnect needs.