EBM15DRKN

Heilind Number:SULEBM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DRKN

Detailed Description

Introducing the EBM15DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 5A amperage rating and a 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and 30 positions accommodate complex connectivity needs. The straight orientation and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. Matte tin termination plating ensures solderability. Trust the EBM15DRKN for secure and efficient board-to-board connections in your electronic designs.